Bluetooth
RN4871U-V/RM118
Bluetooth v5.0 (BLE) SMART SOC Class II IoT 0.01Mbps 3.3V 17-Pin SMD Module Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v5.0 (BLE)
Processing Unit Type
Microcontroller
Power Class
Class II
Maximum Data Rate (Mbps)
0.01
Minimum Operating Frequency (MHz)
2402
Maximum Operating Frequency (MHz)
2480
Solutions
ISM
ISM Band
2.4GHz
Typical Sensitivity (dBm)
-90
Interface Type
GPIO/I2C/SPI/UART
Minimum Operating Supply Voltage (V)
1.9
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Standby Current (A)
2.9u
Antenna Mounting
External
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tray
Special Features
IoT
Mounting
Surface Mount
Package Height
1.6
Package Width
6
Package Length
8
PCB changed
17
Supplier Package
SMD Module
Pin Count
17
Order Quantity

