Arrow Electronic Components Online
RN4870VRM140|MICROCHP|limage
RN4870VRM140|MICROCHP|originalImage
Bluetooth

RN4870-V/RM140

Bluetooth v5.0 (BLE) SMART SOC Class II IoT 0.01Mbps 3.3V 33-Pin SMD Module Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8529.90.22.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v5.0 (BLE)
  • Processing Unit Type
    Microcontroller
  • Power Class
    Class II
  • Maximum Data Rate (Mbps)
    0.01
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Solutions
    ISM
  • ISM Band
    2.4GHz
  • Typical Sensitivity (dBm)
    -90
  • Interface Type
    GPIO/I2C/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.9
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Special Features
    IoT
  • Mounting
    Surface Mount
  • Package Height
    2.4
  • Package Width
    12
  • Package Length
    22
  • PCB changed
    33
  • Supplier Package
    SMD Module
  • Pin Count
    33

Documentation and Resources

Datasheets
Design resources