You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Obsolete
HTS
8517.62.00.90
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v2.1 + EDR
Power Class
Class II
Minimum Operating Frequency (MHz)
2412
Maximum Operating Frequency (MHz)
2484
Interface Type
HCI/UART/USB
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
2.4
Package Width
13.4
Package Length
20.5
PCB changed
35
Supplier Package
SMD
Pin Count
35
Order Quantity

