Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v2.1 + EDR
Power Class
Class II
Maximum Data Rate (Mbps)
3
Minimum Operating Frequency (MHz)
2405
Maximum Operating Frequency (MHz)
2480
Interface Type
HCI/UART/USB
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
2
Package Width
13.4
Package Length
25.6
PCB changed
35
Supplier Package
SMD
Pin Count
35

