Top Searched
Bluetooth
RN4020-V/RM
Bluetooth v4.1 (BLE) SMART SOC IoT 1Mbps 3.3V Medical 24-Pin SMD Module Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v4.1 (BLE)
Processing Unit Type
Microcontroller
Maximum Data Rate (Mbps)
1
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2480
Solutions
ISM
ISM Band
2.4GHz
Typical Sensitivity (dBm)
-92.5
Interface Type
ADC/GPIO/UART
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Antenna Mounting
On Board
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tray
Special Features
IoT
Mounting
Surface Mount
Package Height
2.3
Package Width
11.5
Package Length
19.5
PCB changed
24
Supplier Package
SMD Module
Pin Count
24
Order Quantity

