RF Transceivers
RN2483A-I/RM104
RF Transceiver FSK/GFSK 3.3V 47-Pin SMD Module Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Category
Transceiver
Modulation Technique
FSK/GFSK
Maximum Data Rate
300Kbps
Maximum RF Operating Frequency Range (MHz)
100 to 500|500 to 1500
Maximum RF Operating Frequency (MHz)
868
Operating Band Frequency (MHz)
433 to 868
Minimum Operating Supply Voltage
2.1V
Typical Operating Supply Voltage
3.3V
Maximum Operating Supply Voltage
3.6V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
3.34
Package Width
17.78
Package Length
26.67
PCB changed
47
Supplier Package
SMD Module
Pin Count
47
Lead Shape
No Lead

