Digital BJT - Pre-Biased
RN2401,LF
Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin S-Mini T/R Automotive AEC-Q101
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.75
Automotive
Yes
PPAP
Unknown
Type
PNP
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
30@10mA@5V
Typical Current Gain Bandwidth (MHz)
200
Typical Input Resistance (kOhm)
4.7
Operating Junction Temperature (°C)
150
Typical Resistor Ratio
1
Maximum Collector-Emitter Saturation Voltage (V)
0.3@0.25mA@5mA
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Minimum DC Current Gain Range
50 to 120
Mounting
Surface Mount
Package Height
1.1
Package Width
1.5
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
S-Mini
Pin Count
3
Lead Shape
Gull-wing

