Common Mode Chokes - CMCs
RN222-4-02-3M3
Common Mode Chokes Dual 3300uH 10kHz 4A 0.046Ohm DCR Thru-Hole
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
3300u
Test Frequency (Hz)
10k
Maximum DC Current (A)
4
Maximum DC Resistance (Ohm)
0.046(Typ)
Maximum Voltage Rating
300VAC
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Product Length (mm)
31.3
Maximum Product Depth (mm)
18.3
Maximum Product Height (mm)
29.6
We don't have prices now, please check later.
Order Quantity

