Arrow Electronic Components Online
RN2115LFCT|TOSHIBA|simage
RN2115LFCT|TOSHIBA|limage
Digital BJT - Pre-Biased

RN2115,LF(CT

Trans Digital BJT PNP 50V 0.1A 100mW 3-Pin SSM T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Configuration
    Single
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Continuous DC Collector Current (mA)
    0.1
  • Minimum DC Current Gain
    50@10mA@5V
  • Typical Current Gain Bandwidth (MHz)
    200
  • Typical Input Resistance (kOhm)
    2.2
  • Typical Resistor Ratio
    0.22
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@0.25mA@5mA
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    0.8
  • Package Length
    1.6
  • PCB changed
    3
  • Supplier Package
    SSM
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources