Digital BJT - Pre-Biased
RN2110MFV,L3F
Trans Digital BJT PNP 50V 0.1A 150mW 3-Pin VESM T/R Automotive AEC-Q101
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
PNP
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
120@1mA@5V
Typical Input Resistance (kOhm)
4.7
Maximum Collector-Emitter Saturation Voltage (V)
0.3@0.25mA@5mA
Maximum Power Dissipation (mW)
150
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.8
Package Length
1.2
PCB changed
3
Standard Package Name
SOT
Supplier Package
VESM
Pin Count
3

