Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
PNP
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
80@10mA@5V
Typical Current Gain Bandwidth (MHz)
200
Typical Input Resistance (kOhm)
10
Typical Resistor Ratio
0.213
Maximum Collector-Emitter Saturation Voltage (V)
0.3@0.25mA@5mA
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7
Package Width
0.8
Package Length
1.6
PCB changed
3
Supplier Package
SSM
Pin Count
3

