Common Mode Chokes - CMCs
RN152-8-02-2M7
Common Mode Chokes Dual 2700uH 10kHz 8A 0.022Ohm DCR Thru-Hole
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
2700u
Test Frequency (Hz)
10k
Maximum DC Current (A)
8
Maximum DC Resistance (Ohm)
0.022(Typ)
Maximum Voltage Rating
300VAC
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Product Length (mm)
43.3
Maximum Product Depth (mm)
42.1
Maximum Product Height (mm)
25.3
We don't have prices now, please check later.
Order Quantity

