Arrow Electronic Components Online
RN1427TE85LF|TOSHIBA|simage
RN1427TE85LF|TOSHIBA|limage
Digital BJT - Pre-Biased

RN1427TE85LF

Trans Digital BJT NPN 50V 0.8A 200mW 3-Pin S-Mini T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Configuration
    Single
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Continuous DC Collector Current (mA)
    0.8
  • Minimum DC Current Gain
    90@100mA@1V
  • Typical Current Gain Bandwidth (MHz)
    300
  • Typical Input Resistance (kOhm)
    2.2
  • Typical Resistor Ratio
    0.22
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.25@1mA@50mA|0.25@2mA@50mA
  • Maximum Power Dissipation (mW)
    200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.5
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    S-Mini
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources