Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
EA
Automotive
No
PPAP
No
Type
NPN
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.8
Minimum DC Current Gain
90@100mA@1V
Typical Current Gain Bandwidth (MHz)
300
Typical Input Resistance (kOhm)
10
Typical Resistor Ratio
1
Maximum Collector-Emitter Saturation Voltage (V)
0.25@1mA@50mA|0.25@2mA@50mA
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.5
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
S-Mini
Pin Count
3
Lead Shape
Gull-wing

