Arrow Electronic Components Online
RN1224021M8|SCHAFFNE|simage
RN1224021M8|SCHAFFNE|limage
Common Mode Chokes - CMCs

RN122-4-02-1M8

Common Mode Chokes Dual 1800uH 10kHz 4A 0.042Ohm DCR Thru-Hole

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    RN122-4-02-1M8
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    1800u
  • Test Frequency (Hz)
    10k
  • Maximum DC Current (A)
    4
  • Maximum DC Resistance (Ohm)
    0.042(Typ)
  • Maximum Voltage Rating
    300VAC
  • Withstand Voltage
    1.5kVAC
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Maximum Product Length (mm)
    28.3
  • Maximum Product Depth (mm)
    27.3
  • Maximum Product Height (mm)
    16.8

Documentation and Resources

Datasheets
Design resources