Arrow Electronic Components Online
RN1144021M5|SCHAFFNE|limage
RN1144021M5|SCHAFFNE|simage
Common Mode Chokes - CMCs

RN114-4-02-1M5

Common Mode Chokes Dual 1500uH 10kHz 4A 0.034Ohm DCR Thru-Hole

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    1500u
  • Test Frequency (Hz)
    10k
  • Maximum DC Current (A)
    4
  • Maximum DC Resistance (Ohm)
    0.034(Typ)
  • Maximum Voltage Rating
    300VAC
  • Withstand Voltage
    1.5kVAC
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Maximum Product Length (mm)
    22.8
  • Maximum Product Depth (mm)
    21.8
  • Maximum Product Height (mm)
    13.5

Documentation and Resources

Datasheets
Design resources