Top Searched
Cable Assembly Coaxial
RN-UFL-SMA6
Cable Assembly 1.13mm Cable 0.152m 32AWG U.FL to SMA Bag
Microchip TechnologyProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cable Type
1.13mm Cable
Connector Type A
U.FL
Connector Type B
SMA
Wire Size (AWG)
32
Cable Length (m)
0.152
Impedance (Ohm)
50
Insulation DC Resistance
1000MOhm
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Bag
Connector Orientation
Straight to Right Angle