Arrow Electronic Components Online
RNSMAS|MICROCHP|simage
RNSMAS|MICROCHP|limage
Top Searched
Antennas

RN-SMA-S

Antenna Bluetooth/Wi-Fi Bag

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.19.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Bluetooth/Wi-Fi
  • Center Frequency (MHz)
    2400
  • Termination
    SMA Male
  • Packaging
    Bag
  • Package Length
    28.4

Documentation and Resources

Datasheets
Design resources