Arrow Electronic Components Online
RNSMASRP|MICROCHP|simage
RNSMASRP|MICROCHP|limage
Top Searched
Antennas

RN-SMA-S-RP

Antenna External Bag

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.10.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Bluetooth/Wi-Fi
  • Center Frequency (MHz)
    2400
  • Termination
    SMA Male
  • Packaging
    Bag
  • Package Length
    28.4

Documentation and Resources

Datasheets
Design resources