DC to DC Converter and Switching Regulator Module
RN-0505S/H
Module DC-DC 5VIN 1-OUT 5V 0.25A 1.25W 4-Pin DIP Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
5
Output Current (A)
0.25
Output Power (W)
1.25
Minimum Isolation Voltage
2000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
105
Switching Regulator
Yes
Load Regulation
15%
Line Regulation
1.4%
Efficiency (%)
72
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Product Weight (g)
1.9
Output Type
Fixed
Mounting
Through Hole
Package Height
7.62
Package Width
10.1
Package Length
12.6
PCB changed
4
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
4
Lead Shape
Through Hole

