Box, Enclosure and Rack Accessories
RMMB193UBK3
Rack Mount Monitor Bracket, Steel, Black, 19In Length, 5.22In Depth, 0.5In Height
Hammond ManufacturingProduct Technical Specifications
RoHS EU
Compliant
ECCN (USA)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Zubehörtyp
Bracket
Material
Steel
Farbe
Black
Messsystem
Imperial
Produkttiefe (imperial – dezimal) (in)
5.22
Produkthöhe (imperial – dezimal) (in)
0.5
Produktlänge (imperial – dezimal) (in)
19

