Arrow Electronic Components Online
RMCS191013BK1|HAMMOND|simage
RMCS191013BK1|HAMMOND|limage
Boxes, Enclosures and Racks

RMCS191013BK1

Rack Mount Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    7326.90.86.88
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Enclosure
  • Product Length (Metric) (mm)
    482.6
  • Product Depth (Metric) (mm)
    330.44
  • Product Height (Metric) (mm)
    266.14
  • Mounting
    Rack Mount

Documentation and Resources

Datasheets
Design resources