Arrow Electronic Components Online
RMCS190713BK1|HAMMOND|simage
RMCS190713BK1|HAMMOND|limage
Boxes, Enclosures and Racks

RMCS190713BK1

Black Aluminum Rack Mount Instrument Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.99.51.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Instrument Enclosure
  • Door Type
    Doorless
  • Body Material
    Aluminum
  • Body Color
    Black
  • Product Length (Metric) (mm)
    330
  • Product Depth (Metric) (mm)
    432
  • Product Height (Metric) (mm)
    177
  • Mounting
    Rack Mount
  • IP Rating
    IP32
  • Packaging
    Box
Order Quantity

Documentation and Resources

Datasheets
Design resources