Bridge Rectifiers
RMB6S
Diode Rectifier Bridge Single 600V 0.8A 4-Pin Case MBS T/R
Taiwan SemiconductorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Diode Type
Fast Recovery Rectifier
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Peak Average Forward Current (A)
0.8
Peak RMS Reverse Voltage (V)
420
Peak Non-Repetitive Forward Surge Current (A)
30
Maximum Forward Voltage (V)
1@0.4A
Peak Reverse Current (uA)
5
Peak Reverse Recovery Time (ns)
150
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.7(Max)
Package Width
4.1(Max)
Package Length
4.9(Max)
PCB changed
4
Supplier Package
Case MBS
Pin Count
4

