Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Peak Reverse Repetitive Voltage (V)
1000
Diameter
4.1(Max) mm
Mounting
Through Hole
Package Length
7.2(Max) mm
PCB changed
2
Supplier Package
D-2A
Pin Count
2