Boxes, Enclosures and Racks
RM1U1908VBK
Black Aluminum Rack Mount Instrument Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Instrument Enclosure
Door Type
Doorless
Body Material
Aluminum
Body Color
Black
Product Length (Metric) (mm)
44
Product Depth (Metric) (mm)
422
Product Height (Metric) (mm)
203
Mounting
Rack Mount
IP Rating
IP20
Packaging
Box
Order Quantity

