Arrow Electronic Components Online
RM100002BCB|LTLFUWIC|simage
RM100002BCB|LTLFUWIC|limage
Switch Rotary

RM100002BCB

Switch Rotary N.O./N.C. SP8T 8 Flush Screwdriver Slot PC Pins 0.5A 48VDC

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.50.90.20
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Flush Screwdriver Slot
  • Pole Throw Configuration
    SP8T
  • Angle of Throw (°)
    45
  • Number of Positions
    8
  • Poles per Deck
    1
  • Number of Decks
    1
  • Maximum Current Rating (A)
    0.5@24VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Electrical Life (Cycles)
    2000
  • Maximum Operating Torque (N.m)
    0.027
  • Size Type
    Sub-Miniature
  • Actuator Diameter (mm)
    4.2
  • Actuator Length (mm)
    0
  • Stop Style
    Continuous
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Terminal Length (mm)
    2
  • Number of Terminals
    8
  • Base Material
    Polyamide 6T
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    9.81
  • Body Depth (mm)
    9.2
  • Body Height (mm)
    7.37
  • Product Length (mm)
    9.81
  • Product Depth (mm)
    9.2
  • Product Height (mm)
    7.37
Order Quantity

Documentation and Resources

Datasheets
Design resources