Arrow Electronic Components Online
RM024S10C30|EZURIO|originalImage
RM024S10C30|EZURIO|simage
RF Transceivers

RM024-S10-C-30

RF Transceiver MSK 3.3V 22-Pin SMD Module Tray

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Modulation Technique
    MSK
  • Maximum RF Operating Frequency Range (MHz)
    1500 to 2500
  • Maximum RF Operating Frequency (MHz)
    2483.5
  • Operating Band Frequency (MHz)
    2400 to 2483.5
  • Minimum Operating Supply Voltage
    2.3V
  • Typical Operating Supply Voltage
    3.3V
  • Maximum Operating Supply Voltage
    3.6V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    4.19
  • Package Width
    28.7
  • Package Length
    44.45
  • PCB changed
    22
  • Supplier Package
    SMD Module
  • Pin Count
    22
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources