Arrow Electronic Components Online
RM024P125C30|EZURIO|simage
RM024P125C30|EZURIO|originalImage
RF Transceivers

RM024-P125-C-30

RF Transceiver MSK 3.3V 20-Pin Tray

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Modulation Technique
    MSK
  • Maximum RF Operating Frequency Range (MHz)
    1500 to 2500
  • Maximum RF Operating Frequency (MHz)
    2483.5
  • Operating Band Frequency (MHz)
    2400 to 2483.5
  • Minimum Operating Supply Voltage
    2.3V
  • Typical Operating Supply Voltage
    3.3V
  • Maximum Operating Supply Voltage
    3.6V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    5.26
  • Package Width
    26.67
  • Package Length
    39.62
  • PCB changed
    20
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources