Arrow Electronic Components Online
RLS5R0E|OHMITE|simage
RLS5R0E|OHMITE|limage
Resistor Trimmers, Potentiometers and Rheostats

RLS5R0E

Res Wirewound Rheostat 5 Ohm 10% 150W 1(Elec)/1(Mech)Turn 6.35mm (73.03 X 101.6 X 108.71mm) Solder Lug Panel Mount

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Rheostat
  • Resistance Value (Ohm)
    5
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    1200
  • Power Rating (W)
    150
  • Technology
    Wirewound
  • Linear or Logarithmic
    Lin
  • Termination Style
    Solder Lug
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    6.35
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    300
  • Number of Mechanical Turns (Turns)
    1
  • Product Length (mm)
    73.03
  • Product Depth (mm)
    101.6
  • Product Height (mm)
    108.71
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources