Inductor Surface Mount
RLS-686-R
Inductor Power Unshielded Wirewound 68uH 10% 100KHz 0.99A 0.28Ohm DCR T/R
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Inductance (H)
68u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
10%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.99
Maximum Saturation Current (A)
1.05(Typ)
Maximum DC Resistance (Ohm)
0.28
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
8.1
Mounting
Surface Mount
Maximum Product Depth (mm)
7.3
Maximum Product Height (mm)
5.5

