Arrow Electronic Components Online
RLS186|RECOM|simage
RLS186|RECOM|limage
Reduced Price
Inductor Surface Mount

RLS-186

Inductor Power Unshielded Wirewound 18uH 10% 100KHz 1.89A 0.1Ohm DCR Bag

RECOM Power GmbH
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Inductance (H)
    18u
  • Inductance Decrease Percentage @ Isat (%)
    10
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.89
  • Maximum Saturation Current (A)
    2.14(Typ)
  • Maximum DC Resistance (Ohm)
    0.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Maximum Product Length (mm)
    8.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.3
  • Maximum Product Height (mm)
    5.5
Order Quantity

Documentation and Resources

Datasheets
Design resources