Arrow Electronic Components Online
RLR20C2053FRB14|VISHAY|simage
RLR20C2053FRB14|VISHAY|limage
Resistor Fixed Single-Through Hole

RLR20C2053FRB14

Res Metal Film 205K Ohm 1% 0.5W(1/2W) ±100ppm/°C 0.01% Epoxy AXL Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    205K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Metal Film
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Epoxy
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    3.51
  • Product Length (mm)
    9.53
  • Product Weight (g)
    0.75
  • Lead Diameter (mm)
    0.81
  • Lead Length (mm)
    38.1
  • Failure Rate
    R
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources