Resistor Fixed Single-Surface Mount
RLP73V3AR013FTDF
Res Thick Film 2512 0.013 Ohm 1% 2W ±600ppm/°C Pad SMD T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
13m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
2
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±600
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Epoxy
Case Size
2512
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2512
Product Length (mm)
6.35
Product Depth (mm)
3.15
Product Height (mm)
0.74
Product Weight (g)
0.05308
Mounting
Surface Mount
Family/Series
RLP73
ALIAS
2176057-4
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

