Arrow Electronic Components Online
RLP4200650|BIVAR|simage
RLP4200650|BIVAR|limage
LED Light Pipes

RLP4-200-650

LED Light Pipe Vertical Clear Rigid Bag

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Rigid
  • Style
    Vertical
  • Face Shape
    Round
  • Number of Light Pipes
    4
  • Material
    Polycarbonate
  • Color
    Clear
  • Packaging
    Bag
  • Mounting
    Panel

Documentation and Resources

Datasheets
Design resources