Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Rigid
Style
Vertical
Face Shape
Round
Number of Light Pipes
3
Material
Polycarbonate
Color
Clear
Packaging
Bag
Mounting
Panel

