Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Rigid
Style
Vertical
Face Shape
Round
Number of Light Pipes
1
Material
Polycarbonate
Color
Clear
Product Depth (mm)
9.6
Product Height (mm)
15
Product Length (mm)
22.9
Packaging
Bag
Product Weight (g)
0.74
Mounting
Panel

