Arrow Electronic Components Online
RLF35812N2|EBMPAPST|simage
RLF35812N2|EBMPAPST|originalImage
ブロワーとファン

RLF35-8/12N/2

DC centrifugal compact fan

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    8 to 13.2
  • Power Rating (W)
    3.5
  • Typical Speed (r/min)
    6700
  • Maximum Airflow (CFM)
    5.65
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    51
  • Product Depth (Metric) (mm)
    51
  • Product Height (Metric) (mm)
    15

Documentation and Resources

Datasheets
Design resources