Arrow Electronic Components Online
RLB9012820KL|BOURNS|simage
RLB9012820KL|BOURNS|limage
Inductor Leaded

RLB9012-820KL

Inductor Power Wirewound 82uH 10% 1KHz 30Q-Factor Ferrite 1.3A 0.23Ohm DCR RDL Bag

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    82u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    1.3
  • Maximum DC Resistance (Ohm)
    0.23
  • Minimum Quality Factor
    30
  • Quality Test Frequency (Hz)
    2.52M
  • Minimum Self Resonant Frequency (Hz)
    4.1M
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Maximum Product Diameter (mm)
    9
  • Maximum Product Height (mm)
    12.2

Documentation and Resources

Datasheets
Design resources