Arrow Electronic Components Online
RLB9012151KL|BOURNS|simage
RLB9012151KL|BOURNS|limage
Inductor Leaded

RLB9012-151KL

Inductor Power Wirewound 150uH 10% 1KHz 20Q-Factor Ferrite 1.15A 0.37Ohm DCR RDL Tray

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    150u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    1.15
  • Maximum DC Resistance (Ohm)
    0.37
  • Minimum Quality Factor
    20
  • Quality Test Frequency (Hz)
    796K
  • Minimum Self Resonant Frequency (Hz)
    3.2M
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Maximum Product Diameter (mm)
    9
  • Maximum Product Height (mm)
    12.2
Order Quantity

Documentation and Resources

Datasheets
Design resources