Inductor Leaded
RLB1314-221KL
Inductor Power Wirewound 220uH 10% 1KHz 40Q-Factor Ferrite 0.68A 0.25Ohm DCR RDL Bag
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
220u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.68
Maximum DC Resistance (Ohm)
0.25
Minimum Quality Factor
40
Quality Test Frequency (Hz)
796K
Minimum Self Resonant Frequency (Hz)
3.4M(Typ)
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
7
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bag
Maximum Product Diameter (mm)
12.5
Maximum Product Height (mm)
13

