Arrow Electronic Components Online
RLB0914222KL|BOURNS|simage
RLB0914222KL|BOURNS|limage
Inductor Leaded

RLB0914-222KL

Inductor Power Wirewound 2200uH 10% Ferrite RDL Bag Automotive AEC-Q200

Bourns
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    2200u
  • Tolerance
    10%
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bag
  • Maximum Product Diameter (mm)
    9.2
  • Maximum Product Height (mm)
    13
  • Family/Series
    RLB
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources