Arrow Electronic Components Online
RLB0812331KL|BOURNS|simage
RLB0812331KL|BOURNS|limage
Inductor Leaded

RLB0812-331KL

Inductor Power Wirewound 330uH 10% 796KHz 45Q-Factor Ferrite 0.2A 1.6Ohm DCR RDL Bag Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    330u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    796K
  • Maximum DC Current (A)
    0.2
  • Maximum DC Resistance (Ohm)
    1.6
  • Minimum Quality Factor
    45
  • Quality Test Frequency (Hz)
    796K
  • Minimum Self Resonant Frequency (Hz)
    2.5M
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    3
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Maximum Product Diameter (mm)
    7.2
  • Maximum Product Height (mm)
    11
Order Quantity

Documentation and Resources

Datasheets
Design resources