Arrow Electronic Components Online
RL901814N|EBMPAPST|limage
RL901814N|EBMPAPST|simage
Blowers and Fans

RL90-18/14N

DC Blower Centrifugal Ball Bearing 24V 12V to 28V 23.5CFM 58dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    12 to 28
  • Power Rating (W)
    5.6
  • Typical Speed (r/min)
    2500
  • Maximum Airflow (CFM)
    23.54
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    75
  • Product Weight (g)
    420
  • Product Length (Metric) (mm)
    121
  • Product Depth (Metric) (mm)
    121
  • Product Height (Metric) (mm)
    37

Documentation and Resources

Datasheets
Design resources