Arrow Electronic Components Online
RL875S102KRC|BOURNS|simage
RL875S102KRC|BOURNS|limage
Inductor Leaded

RL875S-102K-RC

RF Choke Shielded Bobbin Core 1000uH 10% 1KHz 95Q-Factor Ferrite 0.23A 2.72Ohm DCR RDL Bag

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Choke
  • Technology
    Bobbin Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    1000u
  • Inductance Decrease Percentage @ Isat (%)
    10
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    0.23
  • Maximum Saturation Current (A)
    0.23
  • Maximum DC Resistance (Ohm)
    2.72
  • Minimum Quality Factor
    95
  • Quality Test Frequency (Hz)
    252K
  • Minimum Self Resonant Frequency (Hz)
    2M(Typ)
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Maximum Product Diameter (mm)
    8.3
  • Maximum Product Height (mm)
    7.5

Documentation and Resources

Datasheets
Design resources