Arrow Electronic Components Online
RL875222KRC|BOURNS|simage
RL875222KRC|BOURNS|limage
Inductor Leaded

RL875-222K-RC

RF Choke Bobbin Core 2200uH 10% 1KHz 35Q-Factor Ferrite 0.18A 6.25Ohm DCR RDL Bag

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Choke
  • Technology
    Bobbin Core
  • Core Material
    Ferrite
  • Inductance (H)
    2200u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    0.18
  • Maximum Saturation Current (A)
    0.18
  • Maximum DC Resistance (Ohm)
    6.25
  • Minimum Quality Factor
    35
  • Quality Test Frequency (Hz)
    252K
  • Minimum Self Resonant Frequency (Hz)
    1.5M(Typ)
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Maximum Product Diameter (mm)
    8.3
  • Maximum Product Height (mm)
    7.5

Documentation and Resources

Datasheets
Design resources