Capacitor Aluminum Polymer
RL80J102MDN1KX
Cap Aluminum Polymer 1000uF 6.3VDC 20%( 8 X 8mm) Radial 3.5mm 0.009 Ohm 5.7A 2000h 105°C T/R
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
1000uF
Tolerance
20%
Voltage
6.3VDC
ESR (Ohm)
0.009
Equivalent Series Resistance Type
Low
IR (mA)
5.7
IL (uA)
1260@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
3.5
Number of Terminals
2
Wire Form
Long Lead
Size (mm)
8 X 8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Lead Diameter (mm)
0.6
Product Diameter (mm)
8
Product Height (mm)
8

