Arrow Electronic Components Online
RL6224R7KRC|BOURNS|simage
RL6224R7KRC|BOURNS|limage
Inductor Leaded

RL622-4R7K-RC

RF Choke Wirewound 4.7uH 10% 7.96MHz 20Q-Factor Ferrite 4.3A 0.03Ohm DCR RDL Bag

Bourns
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    NRND
  • Código HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Choke
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    4.7u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    7.96M
  • Maximum DC Current (A)
    4.3
  • Maximum Saturation Current (A)
    4.3
  • Maximum DC Resistance (Ohm)
    0.03
  • Minimum Quality Factor
    20
  • Quality Test Frequency (Hz)
    7.96M
  • Minimum Self Resonant Frequency (Hz)
    51M(Typ)
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Maximum Product Diameter (mm)
    8.5
  • Maximum Product Height (mm)
    11

Documentation and Resources

Datasheets
Design resources