Inductor Leaded
RL622-331K-RC
RF Choke Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 0.54A 0.85Ohm DCR RDL Bag
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Choke
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
330u
Tolerance
10%
Inductance Test Frequency (Hz)
796K
Maximum DC Current (A)
0.54
Maximum Saturation Current (A)
0.54
Maximum DC Resistance (Ohm)
0.85
Minimum Quality Factor
20
Quality Test Frequency (Hz)
796K
Minimum Self Resonant Frequency (Hz)
2.3M(Typ)
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
5
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Maximum Product Diameter (mm)
8.5
Maximum Product Height (mm)
11

