Arrow Electronic Components Online
RL30065340140D1|AMPHENOL|simage
RL30065340140D1|AMPHENOL|limage
Thermistors

RL3006-5340-140-D1

Thermistor NTC 10K Ohm 10% 2-Pin Radial 4615K Bulk

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    45
  • Thermal Time Constant Range (s)
    40 to 50
  • Sensitivity Index (K)
    4615
  • Sensitivity Index Range (K)
    >= 4550
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Resistance @ 25C (Ohm)
    10000
  • Resistance Range @ 25C (Ohm)
    6000 to 25000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±10
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±10 to ±15
  • Application
    Temperature Control|Temperature Compensation|Temperature Sensing
  • Terminal Pitch (mm)
    6.4
  • Seated Plane Height (mm)
    8.1(Max)
  • Product Diameter (mm)
    8.1(Max)
  • Product Depth (mm)
    3.81
  • Construction
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources